Heat Pipe Flat Aluminum Grooved
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHP-2040A150A

DigiKey Part Number
4236-MHP-2040A150A-ND
Manufacturer
Manufacturer Product Number
MHP-2040A150A
Description
HEAT PIPE FLAT 2X40X150MM
Customer Reference
Detailed Description
Heat Pipe Flat Aluminum Grooved
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Metal Clip / TIM
Shape
Flat
Power - Cooling
175.0W
Thermal Resistance
0.300°C/W
Wick Type
Grooved
Length
5.906" (150.00mm)
Width
1.575" (40.00mm)
Height
0.079" (2.00mm)
Diameter
-
Operating Temperature
-40°C ~ 100°C
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
A separate 38,73 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
212,13500 €24,27 €
1011,36000 €113,60 €
2610,75769 €279,70 €
5010,15500 €507,75 €
Unit Price without VAT:12,13500 €
Unit Price with VAT:14,19795 €