20 AWG Hook-Up Wire 19/32 White 15kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39X2015 WH001

DigiKey Part Number
39X2015WH001-ND
Manufacturer
Manufacturer Product Number
39X2015 WH001
Description
HOOK-UP STRND 20AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 15kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
1000.0' (304.8m)
Voltage
15kV
Operating Temperature
-40°C ~ 200°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,60685 €1.606,85 €
Manufacturers Standard Package
Unit Price without VAT:1,60685 €
Unit Price with VAT:1,88001 €
Alternate Length
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 12
Unit Price: 249,02000 €
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 0
Unit Price: 1.570,75000 €