20 AWG Hook-Up Wire 19/32 White 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39X2015 WH005

DigiKey Part Number
39X2015W-100-ND
Manufacturer
Manufacturer Product Number
39X2015 WH005
Description
HOOK-UP STRND 20AWG WHT 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
100.0' (30.5m)
Voltage
15kV
Operating Temperature
-40°C ~ 200°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1249,02000 €249,02 €
2236,78500 €473,57 €
3229,86000 €689,58 €
5221,36800 €1.106,84 €
7215,91286 €1.511,39 €
10210,24900 €2.102,49 €
25196,23000 €4.905,75 €
50192,71500 €9.635,75 €
Manufacturers Standard Package
Unit Price without VAT:249,02000 €
Unit Price with VAT:291,35340 €
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price: 1,60685 €
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 0
Unit Price: 1.570,75000 €