
39X2015 WH002 | |
|---|---|
DigiKey Part Number | 39X2015WH002-ND |
Manufacturer | |
Manufacturer Product Number | 39X2015 WH002 |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 15kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 500.0' (152.4m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.570,75000 € | 1.570,75 € |
| 2 | 1.492,00500 € | 2.984,01 € |
| 3 | 1.447,41667 € | 4.342,25 € |
| 5 | 1.392,72200 € | 6.963,61 € |
| 7 | 1.357,58571 € | 9.503,10 € |
| 10 | 1.354,69200 € | 13.546,92 € |
| Unit Price without VAT: | 1.570,75000 € |
|---|---|
| Unit Price with VAT: | 1.837,77750 € |



