12 Conductor Multi-Conductor Cable Black 28 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPU-2819.12-B

DigiKey Part Number
4001-TPU-2819.12-B-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
TPU-2819.12-B
Description
CABLE 12COND 28AWG SHLD
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 28 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.153" (3.89mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 55 days from Agilink Microwires
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Spool
QuantityUnit PriceExt Price
13.829,67000 €3.829,67 €
23.700,58000 €7.401,16 €
33.571,49000 €10.714,47 €
53.485,43000 €17.427,15 €
103.347,73400 €33.477,34 €
253.012,10000 €75.302,50 €
Unit Price without VAT:3.829,67000 €
Unit Price with VAT:4.480,71390 €