12 Conductor Multi-Conductor Cable Black 28 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPU-2819.12-A

DigiKey Part Number
4001-TPU-2819.12-A-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
TPU-2819.12-A
Description
CABLE 12COND 28AWG SHLD
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 28 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.153" (3.89mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 55 days from Agilink Microwires
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1774,54000 €774,54 €
2753,02500 €1.506,05 €
3731,51000 €2.194,53 €
5705,69200 €3.528,46 €
10684,17700 €6.841,77 €
25628,23800 €15.705,95 €
Unit Price without VAT:774,54000 €
Unit Price with VAT:906,21180 €