
TPU-3019.12-A | |
|---|---|
DigiKey Part Number | 4001-TPU-3019.12-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TPU-3019.12-A |
Description | CABLE 12COND 30AWG SHLD |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 19/0.0025" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,54000 € | 632,54 € |
| 2 | 611,02500 € | 1.222,05 € |
| 3 | 585,20667 € | 1.755,62 € |
| 5 | 559,39000 € | 2.796,95 € |
| 10 | 533,57200 € | 5.335,72 € |
| 25 | 507,75400 € | 12.693,85 € |
| Unit Price without VAT: | 632,54000 € |
|---|---|
| Unit Price with VAT: | 740,07180 € |




