1U30G-MB2-SA1-700 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 32
Unit Price: 65,88000 €
Datasheet

Parametric Equivalent


3M
In Stock: 18
Unit Price: 87,83000 €
Datasheet

Parametric Equivalent


3M
In Stock: 22
Unit Price: 88,35000 €
Datasheet

Parametric Equivalent


3M
In Stock: 19
Unit Price: 200,04000 €
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Unshielded
3M Industrial Camera Cable Assemblies

1U30G-MB2-SA1-700

DigiKey Part Number
19-1U30G-MB2-SA1-700-ND
Manufacturer
Manufacturer Product Number
1U30G-MB2-SA1-700
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
22.97' (7.00m)
Mfr
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Series
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1U30A-MB2-SA1-7003M3219-1U30A-MB2-SA1-700-ND65,88000 €Parametric Equivalent
1U30E-MB2-SA1-7003M1819-1U30E-MB2-SA1-700-ND87,83000 €Parametric Equivalent
1U30E-MB2-SA2-7003M2219-1U30E-MB2-SA2-700-ND88,35000 €Parametric Equivalent
1U30G-MB2-SA2-7003M1919-1U30G-MB2-SA2-700-ND200,04000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1201,46000 €201,46 €
10171,26500 €1.712,65 €
25160,55640 €4.013,91 €
50155,60680 €7.780,34 €
Manufacturers Standard Package
Unit Price without VAT:201,46000 €
Unit Price with VAT:235,70820 €