


1U30A-MB2-SA1-700 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-700-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-700 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 22.97' (7.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,88000 € | 65,88 € |
| 10 | 55,99700 € | 559,97 € |
| 25 | 52,49360 € | 1.312,34 € |
| 50 | 49,99080 € | 2.499,54 € |
| 100 | 47,60770 € | 4.760,77 € |
| Unit Price without VAT: | 65,88000 € |
|---|---|
| Unit Price with VAT: | 77,07960 € |

