


1U30G-MB2-SA2-700 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA2-700-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA2-700 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Length 22.97' (7.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,04000 € | 200,04 € |
| 10 | 194,39900 € | 1.943,99 € |
| Unit Price without VAT: | 200,04000 € |
|---|---|
| Unit Price with VAT: | 234,04680 € |

