XLamp® XHP – Extreme High Power LEDs
Updated: 2026-03-11
Cree LED XLamp® XHP extreme high-power LEDs improve optical performance versus the previous generations, with higher intensity through optics.
XLamp® XP-G3 LEDs
Publish Date: 2026-01-23
Cree LED XLamp® XP-G3 LEDs are designed for high-lumen, directional lighting applications where efficacy and optical control are essential.
Cree LED XLamp® CTW series CCT-tunable LEDs offer flexibility, lumen density, efficacy, and reliability, simplifying single-optic luminaire designs.
XLamp® XM-L® Series LEDs
Publish Date: 2025-04-01
The Cree LED XLamp® XM-L family of LEDs excels in high-output light applications, including indoor, outdoor, solar-powered, and portable lighting.
XLamp® XP-E and XP-G LEDs
Publish Date: 2025-03-10
Cree LED XLamp® XP-E LEDs come in various colors and performance options, making them a leading choice in the high-power LED lighting class.
XLamp® XP-L and XP-P LEDs
Publish Date: 2025-03-07
Cree LED XLamp® XP-L and XP-P LEDs come in white or RGBW and various performance options, making them a leading choice in the high-power LED lighting class.
XLamp® XT LEDs
Publish Date: 2024-11-26
Cree LED XLamp® XT LEDs in a wide variety of colors and performance options offer unparalleled optical control, efficiency, and reliability.
CV28D LEDs with FusionBeam™
Publish Date: 2024-11-12
Cree LED CV28D RGB LEDs with FusionBeam™ deliver the best of P2 and SMD signage LEDs, making them ideal for outdoor and full-color video signage.
XLamp® COB LED Arrays
Publish Date: 2024-10-17
Cree LED XLamp® COB LED arrays provide the perfect solution in size, power, performance, and value and are available in cool, neutral, and warm white.
J Series® JU7070B LEDs
Publish Date: 2024-09-04
The J Series® JU7070B LEDs from Cree LED offer excellent value and efficacy for lighting applications with lower optical control requirements.
XLamp® XFL LEDs
Publish Date: 2024-08-13
Cree LED XLamp® XFL LEDs are designed for portable applications delivering more precise beam shapes, less color variation, and longer throw distances.
XLamp® Horticulture Lighting
Updated: 2024-07-03
Cree LEDs deliver the industry’s highest PPF, efficiency, and reliability to enable the replacement of MH and HPS at radically lower power.
J Series® JB3030C E and F Class White LEDs
Publish Date: 2024-01-15
Cree LED's J series JB3030C E and F class white LEDs feature a long lifetime and sulfur resistance.
J Series® 2835 Pro9™ LEDs
Publish Date: 2023-09-27
Cree LED's J Series 2835 LEDs are optimized for high efficacy in low-density indoor lighting applications, such as downlights, troffers, and panel lights.
J Series® 5050C E Class LEDs
Publish Date: 2023-04-18
Cree LED's J series JR5050C LEDs enable up to a 70% reduction in LED count.
XLamp® COB LED Arrays
Publish Date: 2023-03-06
Cree XLamp® COB (Chip-on-Board) LED arrays offer industry leading combinations of performance, power and value for your applications. Learn more at DigiKey now!
XLamp® CMU Series COB LEDs
Publish Date: 2023-01-31
Cree LED's XLamp® CMU series COB LEDs deliver up to 10% higher LPW than the previous generation CMT series.
XLamp® CMB Family COB LEDs
Publish Date: 2022-11-07
The XLamp® CMB family delivers excellent lumen density and efficacy in Cree LED’s package and LES sizes.
XLamp® XP-G3 1800K CCT LEDs
Publish Date: 2022-08-26
Cree LED's XLamp® XP-G3 in 1800K CCT LEDs are optimized for directional, high-lumen lighting applications.
J Series® 2835 N Class Color LEDs
Publish Date: 2022-08-02
Cree LED’s J series JE2835 N Class color LED family available in 14 different colors.