J Series® 5050C E Class LEDs
Cree LED's LEDs are optimized for medium-density lighting applications where high efficacy and a long lifetime are critical
Cree LED's third-generation J Series JR5050C LED offers exceptional light output and efficacy in a standard, highly reliable package. JR5050C LEDs enable up to a 70% reduction in LED count at the same delivered LPW when compared to other available 5050 LEDs. This part count reduction enables radical cost savings for high‑LPW luminaire designs by also reducing PCB, optic, and heatsink costs.
J Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and a long lifetime are critical, such as in street lights, outdoor areas, and indoor directional lights.
- Industry compatible size: 5.0 mm x 5.2 mm x 0.75 mm
- 6 V configuration
- Flux binned at +25°C, chromaticity binned at +85°C
- 6,500 K to 2,200 K ANSI CCTs available
- 70 CRI, 80 CRI, and 90 CRI available for all CCTs
- RoHS and REACH compliant
- UL®-recognized component (E4954785 to 15 features listed is typical)
J Series JR5050C LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JR5050CWT-E-H27EB0000-N0000001 | LED J WARM WHT 2700K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-B35EB0000-N0000001 | LED J WARM WHT 3500K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-B40EB0000-N0000001 | LED J NEUTRAL WHT 4000K | 9977 - Immediate | $0.95 | View Details |
![]() | ![]() | JR5050CWT-E-B65EB0000-N0000001 | LED J COOL WHITE 6500K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-B57EB0000-N0000001 | LED J COOL WHITE 5700K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-U50EB0000-N0000001 | LED J COOL WHITE 5000K | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | JR5050CWT-E-H30EB0000-N0000001 | LED J WARM WHT 3000K | 3050 - Immediate | $0.95 | View Details |
![]() | ![]() | JR5050CWT-E-B27EB0000-N0000001 | LED J WARM WHT 2700K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-H57EB0000-N0000001 | LED J COOL WHITE 5700K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-U65EB0000-N0000001 | LED J COOL WHITE 6500K | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | JR5050CWT-E-B30EB0000-N0000001 | LED J WARM WHT 3000K | 2555 - Immediate | $0.95 | View Details |
![]() | ![]() | JR5050CWT-E-H50EB0000-N0000001 | LED J COOL WHITE 5000K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-B22EB0000-N0000001 | LED J WARM WHT 2200K | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | JR5050CWT-E-H22EB0000-N0000001 | LED J WARM WHT 2200K | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | JR5050CWT-E-U30EB0000-N0000001 | LED J WARM WHT 3000K | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | JR5050CWT-E-H40EB0000-N0000001 | LED J NEUTRAL WHT 4000K | 0 - Immediate | $0.51 | View Details |
![]() | ![]() | JR5050CWT-E-U57EB0000-N0000001 | LED J COOL WHITE 5700K | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | JR5050CWT-E-U22EB0000-N0000001 | LED J WARM WHT 2200K | 0 - Immediate | $0.55 | View Details |
![]() | ![]() | JR5050CWT-E-B50EB0000-N0000001 | LED J COOL WHITE 5000K | 1576 - Immediate | $0.95 | View Details |
![]() | ![]() | JR5050CWT-E-U40EB0000-N0000001 | LED J NEUTRAL WHT 4000K | 0 - Immediate | $0.53 | View Details |