VCAN26 Series ESD Protection Diodes
Vishay's diodes feature low capacitance with two-line ESD protection
Offered in the compact SOT-323 package size, Vishay’s VCAN26B2 and VCAN26C2 diodes are dual-line bidirectional ESD protection devices that clamp positive and negative overvoltage transients to the ground. Connected between the signal or data line and the ground, these ESD diodes offer high isolation with low leakage current and capacitance within the specified working range. The VCAN26B2 has been optimized for low capacitance, while the VCAN26C2 offers greater ESD immunity. Both devices are also available in AEC-Q101 qualified versions.
- Small SOT-323 package
- Two-line ESD protection
- Working range: ± 26.5 V
- Low leakage current IR: less than 0.05 μA
- Low load capacitance CD: 3 pF (typical at VR = 5 V) for the VCAN26B2
- Low load capacitance CD: 5 pF (typical at VR = 5 V) for the VCAN26C2
- ESD capability according to AEC-Q101: human body model: class H3B: greater than 8 kV
- ESD immunity in accordance with IEC 61000-4-2
- ± 25 kV contact discharge for the VCAN26B2
- ± 30 kV contact discharge for the VCAN26C2
- ± 30 kV air discharge
- AEC-Q101 qualified versions available
- Automated optical inspection (AOI) capable
- For CAN-Bus applications with flexible data rates (CAN FD)
VCAN26 Series ESD Protection Diodes
| Image | Manufacturer Part Number | Description | Power - Peak Pulse | Power Line Protection | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VCAN26B2-03G-E3-08 | TVS DIODE 26.5VWM 50VC SOT323 | 100W | No | 2A (8/20µs) | 26988 - Immediate | $0.22 | View Details |
![]() | ![]() | VCAN26B2-03GHE3-08 | TVS DIODE 26.5VWM 50VC SOT323 | 100W | No | 2A (8/20µs) | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | VCAN26B2-03G-E3-18 | TVS DIODE 26.5VWM 50VC SOT323 | 100W | No | 2A (8/20µs) | 0 - Immediate | $0.22 | View Details |
![]() | ![]() | VCAN26B2-03GHE3-18 | TVS DIODE 26.5VWM 50VC SOT323 | 100W | No | 2A (8/20µs) | 0 - Immediate | $0.35 | View Details |
![]() | ![]() | VCAN26C2-03G-E3-08 | TVS DIODE 26.5VWM 45VC SOT323 | 110W | No | 2.5A (8/20µs) | 28380 - Immediate | $0.26 | View Details |
![]() | ![]() | VCAN26C2-03GHE3-08 | TVS DIODE 26.5VWM 45VC SOT323 | 110W | No | 2.5A (8/20µs) | 5800 - Immediate | $0.39 | View Details |
![]() | ![]() | VCAN26C2-03G-E3-18 | TVS DIODE 26.5VWM 45VC SOT323 | 110W | No | 2.5A (8/20µs) | 6820 - Immediate | $0.26 | View Details |
![]() | ![]() | VCAN26C2-03GHE3-18 | TVS DIODE 26.5VWM 45VC SOT323 | 110W | No | 2.5A (8/20µs) | 0 - Immediate | See Page for Pricing | View Details |