VCAN26B2-03GHE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.957
Unit Price: 0,25000 €
Datasheet
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VCAN26B2-03GHE3-18

DigiKey Part Number
112-VCAN26B2-03GHE3-18TR-ND - Tape & Reel (TR)
112-VCAN26B2-03GHE3-18CT-ND - Cut Tape (CT)
112-VCAN26B2-03GHE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN26B2-03GHE3-18
Description
TVS DIODE 26.5VWM 50VC SOT323
Customer Reference
Detailed Description
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types