


VCAN26B2-03G-E3-08 | |
|---|---|
DigiKey Part Number | 112-VCAN26B2-03G-E3-08TR-ND - Tape & Reel (TR) 112-VCAN26B2-03G-E3-08CT-ND - Cut Tape (CT) 112-VCAN26B2-03G-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26B2-03G-E3-08 |
Description | TVS DIODE 26.5VWM 50VC SOT323 |
Customer Reference | |
Detailed Description | 50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07526 € | 37,63 € |
| 1.000 | 0,06763 € | 67,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06472 € | 194,16 € |
| 6.000 | 0,05841 € | 350,46 € |
| 9.000 | 0,05520 € | 496,80 € |
| 15.000 | 0,05158 € | 773,70 € |
| 21.000 | 0,04944 € | 1.038,24 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

