KMZ Series Snap-In Capacitors

Chemi-Con's KMZ series snap-in capacitors offer the smallest input filter capacitor available per CV/performance

Image of Chemi-Con's KMZ Series Chemi-Con's KMZ series snap-in type aluminum electrolytic capacitors are recommended for input smoothing and holdup for line voltage power supplies and inverters. This is the newest model in our downsized snap-in family and features the smallest size yet for the CV delivered. These +105°C capacitors are perfect for the size reduction of the input filter circuit area of your power supply.

Board-space premium is driving the downsizing trend in our industry. Chemi-Con is meeting this trend's need while retaining the necessary performance expected by professional engineers and designers.

If overall module size reduction is paramount to a design, the KMZ series will satisfy that need.

Features
  • Endurance:2,000 hours at -25°C to +10°C
  • Voltage: 420 VDC to 450 VDC
  • Capacitance:150 μF to 820 μF
  • Size:φ22.5 mm to 30 mm x 25 mm to 60 mm
Applications
  • Input filter SMPS
  • Solar inverter, motor control
  • Downsized equipment
  • On-board chargers

KMZ Series

ImageManufacturer Part NumberDescriptionVoltage - RatedLifetime @ Temp.Ripple Current @ High FrequencyAvailable QuantityPriceView Details
CAP ALUM 150UF 20% 420V SNAP THEKMZ421VSN151MP25SCAP ALUM 150UF 20% 420V SNAP TH420 V2000 Hrs @ 105°C1.244 A @ 50 kHz258 - Immediate$7.29View Details
CAP ALUM 270UF 20% 420V SNAP THEKMZ421VSN271MQ30SCAP ALUM 270UF 20% 420V SNAP TH420 V2000 Hrs @ 105°C1.83 A @ 50 kHz35 - Immediate$11.40View Details
CAP ALUM 560UF 20% 420V SNAP THEKMZ421VSN561MR40SCAP ALUM 560UF 20% 420V SNAP TH420 V2000 Hrs @ 105°C2.803 A @ 50 kHz247 - Immediate$17.87View Details
CAP ALUM 680UF 20% 420V SNAP THEKMZ421VSN681MR50SCAP ALUM 680UF 20% 420V SNAP TH420 V2000 Hrs @ 105°C3.218 A @ 50 kHz4 - Immediate$21.52View Details
CAP ALUM 820UF 20% 450V SNAP THEKMZ451VSN821MR60SCAP ALUM 820UF 20% 450V SNAP TH450 V2000 Hrs @ 105°C3.661 A @ 50 kHz0 - Immediate$25.47View Details
CAP ALUM 120UF 20% 450V SNAP THEKMZ451VSN121MP25SCAP ALUM 120UF 20% 450V SNAP TH450 V2000 Hrs @ 105°C1.115 A @ 50 kHz455 - Immediate$6.94View Details
CAP ALUM 180UF 20% 450V SNAP THEKMZ451VSN181MP30SCAP ALUM 180UF 20% 450V SNAP TH450 V2000 Hrs @ 105°C1.43 A @ 50 kHz0 - Immediate$8.48View Details
CAP ALUM 220UF 20% 450V SNAP THEKMZ451VSN221MQ30SCAP ALUM 220UF 20% 450V SNAP TH450 V2000 Hrs @ 105°C1.659 A @ 50 kHz0 - Immediate$9.49View Details
CAP ALUM 270UF 20% 450V SNAP THEKMZ451VSN271MQ35SCAP ALUM 270UF 20% 450V SNAP TH450 V2000 Hrs @ 105°C1.916 A @ 50 kHz90 - Immediate$10.94View Details
CAP ALUM 270UF 20% 450V SNAP THEKMZ451VSN271MR25SCAP ALUM 270UF 20% 450V SNAP TH450 V2000 Hrs @ 105°C1.83 A @ 50 kHz23 - Immediate$11.78View Details
Published: 2017-08-11