
EKMZ451VSN181MP30S | |
|---|---|
DigiKey Part Number | 565-4798-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ451VSN181MP30S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ451VSN181MP30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 6,05000 € | 60,50 € |
| 50 | 5,04760 € | 252,38 € |
| 200 | 4,47030 € | 894,06 € |
| 600 | 4,14312 € | 2.485,87 € |
| 1.000 | 4,02089 € | 4.020,89 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 9,92160 € |

