
EKMZ421VSN561MR40S | |
|---|---|
DigiKey Part Number | 565-4794-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ421VSN561MR40S |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ421VSN561MR40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.96 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.803 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 13,32000 € | 133,20 € |
| 50 | 11,44840 € | 572,42 € |
| 200 | 10,37140 € | 2.074,28 € |
| 600 | 9,76143 € | 5.856,86 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 20,90790 € |

