TPS2474x Hot Swap and O-Ring Controller

High performance, integrated ORing and Hot Swap controllers for 2.5 to 18 V systems from Texas Instruments

Image of Texas Instruments TPS2474x Hot Swap and ORing ControllerTexas Instruments' TPS2474x is an integrated O-Ring and Hot Swap controller for 2.5 to 18 V systems. Its precise and programmable protection settings aid in the design of high power, high availability systems where isolating faults is critical.

Programmable current limit, fast shut down, and fault timer protect the load and supply during fault conditions, such as a hot - short. The fast shutdown threshold and response time can be tuned to ensure a fast response to real faults, while avoiding nuisance trips. Programmable SOA (Safe Operating Area) protection and the inrush timer keep the MOSFET safe under all operating conditions. After asserting a power good, TPS2474x runs the fault timer during over-current events, but doesn’t current limit. It shuts down after the fault timer expires. Two independent timers (inrush/fault) allow the user to customize protection based on system requirements. The o-ring function of the TPS2474x allows the user to program the reverse voltage threshold and response time to aid in the design of redundant power supply systems.

Features  
  • 2.5 to 18 VBUS operation (30 V max)
  • Programmable protection settings:
    • Current limit: ±5% at 10 mV
    • Fast trip: ±10% at 20 mV
    • Reverse voltage: ±1 mV at -1 mV
  • Programmable response time for fast trip and reverse voltage
  • Programmable FET SOA protection
  • Dual timer (inrush/fault)
  • Interchangeable hot swap and o-ring
  • Analog current monitor (1% at 25 mV)
  • Status flags for faults and power good
  • 40 = latch, 41 = retry, 42 = fast latch-off

TPS2474x Hot Swap and O-Ring Controllers

ImageManufacturer Part NumberDescriptionApplicationsFeaturesVoltage - SupplyAvailable QuantityPrice
IC HOT SWAP CTRLR GP 24VQFNTPS24740RGETIC HOT SWAP CTRLR GP 24VQFNGeneral PurposeLatched Fault, UVLO2.5V ~ 18V260 - Immediate
2218 - Marketplace
$8.35View Details
IC HOT SWAP CTRLR GP 24VQFNTPS24741RGETIC HOT SWAP CTRLR GP 24VQFNGeneral PurposeAuto Retry, UVLO2.5V ~ 18V55 - Immediate
13552 - Marketplace
$8.35View Details
IC HOT SWAP CTRLR GP 24VQFNTPS24742RGETIC HOT SWAP CTRLR GP 24VQFNGeneral PurposeLatched Fault, UVLO2.5V ~ 18V232 - Immediate
11966 - Marketplace
$8.35View Details
Published: 2015-04-15