
TPS24740RGET | |
|---|---|
DigiKey Part Number | 296-41095-2-ND - Tape & Reel (TR) 296-41095-1-ND - Cut Tape (CT) 296-41095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24740RGET |
Description | IC HOT SWAP CTRLR GP 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24740RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Turn On Voltage | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 4.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,50800 € | 65,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,14272 € | 1.285,68 € |
| 500 | 5,00120 € | 2.500,60 € |
| 750 | 4,93032 € | 3.697,74 € |
| 1.250 | 4,85178 € | 6.064,72 € |
| 1.750 | 4,80589 € | 8.410,31 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,76950 € |


