Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24741RGET

DigiKey Part Number
296-41096-2-ND - Tape & Reel (TR)
296-41096-1-ND - Cut Tape (CT)
296-41096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS24741RGET
Description
IC HOT SWAP CTRLR GP 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS24741RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, UVLO
Programmable Features
Current Limit, Fault Timeout, OVP, Turn On Voltage
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
4.2 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,35000 €8,35 €
106,50800 €65,08 €
256,04600 €151,15 €
1005,53890 €553,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,29700 €1.324,25 €
5005,15122 €2.575,61 €
7505,07821 €3.808,66 €
1.2504,99732 €6.246,65 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,76950 €

Other Suppliers on DigiKey

13.552In Stock
Ships from Rochester Electronics, LLC