VLS-CX-H Series Fixed Inductors

TDK’s power inductors offer large current and lower DC resistance

Image of TDK's VLS-CX-H series Fixed Inductors TDK's VLS-CX-H series power inductors are magnetically shielded wire-wound inductors with a ferrite core designed for use in automotive ADAS applications. Large current and lower DC resistance were achieved by optimizing the ferrite core geometry, and production of the VLS-CX-H series is fully automated, ensuring high product quality and stability. The inductors are AEC-Q200 compliant therefore in addition to automotive ADAS applications, they are suitable for use in applications such as in-vehicle cameras, airbags, meter clusters, radar, and more.

Features
  • Magnetic shield type wire-wound inductor for power circuits using ferrite magnetic material
  • High magnetic shield construction and compatible with high-density mounting
  • Larger current and lower DC resistance were achieved by optimizing the ferrite core geometry
  • Operating temperature range: -40°C to +125°C (including self-temperature rise)
  • Compliant with AEC-Q200
VLS-CX-H Series Product Structure

Image of TDK's Product Structure Graph
Applications
  • ADAS ECU
  • In-vehicle camera (view camera, sensing camera)
  • Airbags
  • Radar
  • Meter clusters
  • Automotive communication modules
  • Other power supply circuit uses

VLS-CX-H Series Fixed Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1UH 2.98A 48 MOHM SMDVLS4015CX-1R0M-HFIXED IND 1UH 2.98A 48 MOHM SMD2348 - Immediate$0.25View Details
FIXED IND 1.5UH 2.96A 60 MOHMVLS4015CX-1R5M-HFIXED IND 1.5UH 2.96A 60 MOHM1970 - Immediate$0.25View Details
FIXED IND 2.2UH 2.71A 84 MOHMVLS4015CX-2R2M-HFIXED IND 2.2UH 2.71A 84 MOHM1049 - Immediate$0.25View Details
FIXED IND 3.3UH 2.4A 96 MOHM SMDVLS4015CX-3R3M-HFIXED IND 3.3UH 2.4A 96 MOHM SMD0 - Immediate$0.25View Details
FIXED IND 4.7UH 1.76A 132 MOHMVLS4015CX-4R7M-HFIXED IND 4.7UH 1.76A 132 MOHM5000 - Immediate$0.25View Details
FIXED IND 6.8UH 1.68A 204 MOHMVLS4015CX-6R8M-HFIXED IND 6.8UH 1.68A 204 MOHM2011 - Immediate$0.25View Details
FIXED IND 10UH 1.16A 252 MOHMVLS4015CX-100M-HFIXED IND 10UH 1.16A 252 MOHM2990 - Immediate$0.25View Details
FIXED IND 15UH 1.06A 372 MOHMVLS4015CX-150M-HFIXED IND 15UH 1.06A 372 MOHM1617 - Immediate$0.25View Details
FIXED IND 22UH 870MA 540 MOHMVLS4015CX-220M-HFIXED IND 22UH 870MA 540 MOHM552 - Immediate$0.25View Details
FIXED IND 33UH 760MA 804 MOHMVLS4015CX-330M-HFIXED IND 33UH 760MA 804 MOHM2454 - Immediate$0.25View Details
Updated: 2022-02-02
Published: 2021-05-25