
VLS4015CX-220M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-220M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-220M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-220M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-220M-H |
Description | FIXED IND 22UH 870MA 540 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 870 mA 540mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-220M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16600 € | 16,60 € |
| 250 | 0,15360 € | 38,40 € |
| 500 | 0,14480 € | 72,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13925 € | 139,25 € |
| 2.000 | 0,13130 € | 262,60 € |
| 3.000 | 0,12686 € | 380,58 € |
| 5.000 | 0,12149 € | 607,45 € |
| 7.000 | 0,11808 € | 826,56 € |
| 10.000 | 0,11457 € | 1.145,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |


