4.7 µH Shielded Drum Core, Wirewound Inductor 1.76 A 132mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4015CX-4R7M-H

DigiKey Part Number
445-VLS4015CX-4R7M-HTR-ND - Tape & Reel (TR)
445-VLS4015CX-4R7M-HCT-ND - Cut Tape (CT)
445-VLS4015CX-4R7M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4015CX-4R7M-H
Description
FIXED IND 4.7UH 1.76A 132 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.76 A 132mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS4015CX-4R7M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.02A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20200 €2,02 €
250,18680 €4,67 €
500,17600 €8,80 €
1000,16600 €16,60 €
2500,15360 €38,40 €
5000,14480 €72,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13925 €139,25 €
2.0000,13130 €262,60 €
3.0000,12686 €380,58 €
5.0000,12149 €607,45 €
7.0000,11808 €826,56 €
10.0000,11457 €1.145,70 €
25.0000,10603 €2.650,75 €
50.0000,10015 €5.007,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €