Usi®-safety Ultrasonic Sensor System

Pepperl+Fuchs' USi-safety sensor system reliably protects machines, vehicles, and personnel

Image of Pepperl+Fuchs' USi-Safety Ultrasonic Sensor SystemPepperl+Fuchs' USi-safety ultrasonic sensor system achieves safe protection anywhere, whether in very tight installation spaces, dusty environments, or outdoors. Reliable detection is ensured, regardless of material, surface structure, or color. The USi-safety system meets safety standards in accordance with category 3 PL d. The evaluation unit has detached sensor transducers with cable lengths of up to 3 m, providing installation flexibility. The unique wide and shallow elliptical 3-D detection field assures optical safety protection.

Features
  • Performance level (PL): PL d
  • Category: Cat. 3
  • Interface type: USB 2.0
  • Input type: two inputs for ultrasonic transducers, one input for temperature sensor
  • Ambient temperature: -30°C to +50°C (-22°F to +122 °F)
  • Sensing range: 1 mm to 250 mm
  • Multiple device installation possible, no crosstalk
  • Safety outputs: OSSD
  • Adjustable sound cone
  • Parameterization, commissioning, and reporting via USi-safety parameterization software
  • Temperature compensation
  • Degree of protection: IP65
  • Housing: diecast aluminum
Applications
  • Personnel safety
  • Collision avoidance in fork tips, field safety, AGV collision avoidance
  • Safe overhead conveyors
  • Machine safeguarding

Usi®-safety Ultrasonic Sensor System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ULTRASONICUSI-F262-2E5-V19-S2D3ULTRASONIC0 - Immediate$1,538.02View Details
ULTRASONICUSI2500-27X13E-1.5M-V3ULTRASONIC0 - Immediate$235.91View Details
ULTRASONICUSI2500-27X13E-3M-V3ULTRASONIC0 - Immediate$251.61View Details
ULTRASONICUSI-TEMP-1.5M-V312ULTRASONIC0 - Immediate$79.34View Details
ULTRASONICUSI-MH-27X13-H-01ULTRASONIC0 - Immediate$39.06View Details
ULTRASONICUSI-MH-27X13-V-01ULTRASONIC0 - Immediate$39.06View Details
Published: 2024-05-28