Ultrasonic Proximity Sensor IP67, IP69 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USI2500-27X13E-3M-V3

DigiKey Part Number
2046-USI2500-27X13E-3M-V3-ND
Manufacturer
Manufacturer Product Number
USI2500-27X13E-3M-V3
Description
ULTRASONIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor IP67, IP69 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
-
Output Type
-
Response Frequency
-
Shielding
Unshielded
Material - Body
Polyamide (PA)
Voltage - Supply
-
Termination Style
Cable
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP67, IP69
Indicator
No Indicator
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1251,61000 €251,61 €
Manufacturers Standard Package
Unit Price without VAT:251,61000 €
Unit Price with VAT:294,38370 €