NTC Thermistor 4.7k Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USI-TEMP-1.5M-V312

DigiKey Part Number
2046-USI-TEMP-1.5M-V312-ND
Manufacturer
Manufacturer Product Number
USI-TEMP-1.5M-V312
Description
ULTRASONIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
-
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-40°C ~ 80°C
Length - Lead Wire
-
Mounting Type
-
Grade
-
Qualification
-
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
179,34000 €79,34 €
Manufacturers Standard Package
Unit Price without VAT:79,34000 €
Unit Price with VAT:92,82780 €