MGJ1V Series DC/DC Converters
Murata Power Solutions MGJ1V series 5.2 kVDC isolated 1 W SM gate drive DC/DC converters feature optimum drive levels for excellent system efficiency
Murata Power Solutions MGJ1V series 5.2 kVDC isolated 1 W SM gate drive DC/DC converters are ideal for powering high-side and low-side gate drive circuits for SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for excellent system efficiency. The MGJ1V series is characterized for the high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. At the same time, the MGJ1V extended temperature range and construction give long service life and reliability.
- Ultra-low isolation capacitance
- Characterized CMTI >200 kV/μS
- Continuous barrier withstands voltage 1.5 kVDC
- Characterized partial discharge performance
- UL62368 recognized for reinforced insulation
- Optimized bipolar output voltages for SiC and MOSFET gate drives: +15 V/-3 V, +15 V/-5 V, and +18 V/-2.5 V
- 5.2 kVDC isolation test voltage hipot test
- 12 V, 15 V, and 24 V inputs
- Operation to +105°C
- Short circuit protection
- Patent protected
- Wind - Grid and generator side
- Motor drives/motion controls
- PV inverters
- UPS
- Power grid battery storage converters
- Solid-state switching breakers
- Traction controls
- EV/HEV
MGJ1V Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGJ1D121802VMC-R7 | DC-DC SM 12-18/2.5V | 1042 - Immediate | $3.84 | View Details |
![]() | ![]() | MGJ1D151802VMC-R7 | DC-DC SM 15-18/2.5V | 79 - Immediate | $3.84 | View Details |
![]() | ![]() | MGJ1D151503VMC-R7 | DC-DC SM 15-15/3.3V | 795 - Immediate | $3.84 | View Details |
![]() | ![]() | MGJ1D121503VMC-R7 | DC DC CONVERTER 15V -3V 1W | 422 - Immediate | $3.84 | View Details |
![]() | ![]() | MGJ1D121505VMC-R7 | DC-DC SM 12-15/5V | 215 - Immediate | $3.84 | View Details |
![]() | ![]() | MGJ1D241802VMC-R7 | DC-DC SM 24-18/2.5V | 1166 - Immediate | $4.77 | View Details |
![]() | ![]() | MGJ1D241505VMC-R7 | DC-DC SM 24-15/5V | 366 - Immediate | $4.77 | View Details |
![]() | ![]() | MGJ1D121503VMC-R13 | DC-DC SM 12-15/3.3V | 0 - Immediate | $3.24 | View Details |
![]() | ![]() | MGJ1D121802VMC-R13 | DC-DC SM 12-18/2.5V | 0 - Immediate | $3.24 | View Details |
![]() | ![]() | MGJ1D151802VMC-R13 | DC-DC SM 15-18/2.5V | 0 - Immediate | $3.24 | View Details |
![]() | ![]() | MGJ1D151503VMC-R13 | DC-DC SM 15-15/3.3V | 0 - Immediate | $3.24 | View Details |
![]() | ![]() | MGJ1D121505VMC-R13 | DC-DC SM 12-15/5V | 0 - Immediate | $3.24 | View Details |
![]() | ![]() | MGJ1D241505VMC-R13 | DC-DC SM 24-15/5V | 0 - Immediate | $4.02 | View Details |
![]() | ![]() | MGJ1D241503VMC-R13 | DC-DC SM 24-15/3.3V | 0 - Immediate | $4.02 | View Details |
![]() | ![]() | MGJ1D241802VMC-R13 | DC-DC SM 24-18/2.5V | 0 - Immediate | $4.02 | View Details |