
MGJ1D151802VMC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ1D151802VMC-R7TR-ND - Tape & Reel (TR) 811-MGJ1D151802VMC-R7CT-ND - Cut Tape (CT) 811-MGJ1D151802VMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D151802VMC-R7 |
Description | DC-DC SM 15-18/2.5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V -2.5V 49mA, 49mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 49mA, 49mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 71% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 5 | 3,69400 € | 18,47 € |
| 10 | 3,63400 € | 36,34 € |
| 25 | 3,55720 € | 88,93 € |
| 50 | 3,49940 € | 174,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 3,41822 € | 461,46 € |
| 270 | 3,36263 € | 907,91 € |
| 405 | 3,33049 € | 1.348,85 € |
| 675 | 3,29041 € | 2.221,03 € |
| 945 | 3,26426 € | 3.084,73 € |
| 1.350 | 3,23676 € | 4.369,63 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |


