Isolated Module DC DC Converter 1 Output 15V -3V 56mA, 56mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D121503VMC-R7

DigiKey Part Number
811-MGJ1D121503VMC-R7TR-ND - Tape & Reel (TR)
811-MGJ1D121503VMC-R7CT-ND - Cut Tape (CT)
811-MGJ1D121503VMC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D121503VMC-R7
Description
DC DC CONVERTER 15V -3V 1W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V -3V 56mA, 56mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
72%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 12 Leads
Size / Dimension
0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,84000 €3,84 €
53,69400 €18,47 €
103,63400 €36,34 €
253,55720 €88,93 €
503,49940 €174,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1353,41822 €461,46 €
2703,36263 €907,91 €
4053,33049 €1.348,85 €
6753,29041 €2.221,03 €
9453,26426 €3.084,73 €
1.3503,23676 €4.369,63 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,49280 €