Tputty™ 910 Thermal Conductive Material

Laird conductive material is a one-part, dispensable gap filler that is ready to use and does not require any curing operation

Image of Laird Tputty™ 910 Thermal Conductive MaterialLaird Tputty 910 is at the forefront of thermal performance of liquid gap filler. It is a one-part dispensable gap filler that is ready to use and does not require any curing operation. The Tputty 910 is a soft, compliant, high-thermal-conductivity dispensable gap filler providing one of the lowest thermal resistance and highest reliability available.

Features
  • Thermal conductivity: 9.1 W/mK
  • Dispensable and compliant
  • Easily reworkable
  • Ideal for large and small gaps
  • Meets RoHS and REACH requirements
Applications
  • Telecom base stations
  • Graphic chips
  • High-speed microprocessors
  • High-speed AI workstations

Tputty™ 910 Thermal Conductive Material

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TPUTTY 910 - 30CC CARTRIDGEA18560-09TPUTTY 910 - 30CC CARTRIDGE145 - Immediate$103.06View Details
TPUTTY 910 - 75CC NET 56CC CARTRA18578-08TPUTTY 910 - 75CC NET 56CC CARTR51 - Immediate$178.21View Details
TPUTTY 910 180CC, NET 159CC EFDA18578-02TPUTTY 910 180CC, NET 159CC EFD26 - Immediate$430.31View Details
TPUTTY 910 - 300CC ALU OPENA18578-07TPUTTY 910 - 300CC ALU OPEN0 - Immediate$634.50View Details
TPUTTY 910 - 13KG, 1 GAL PAILA18577-06TPUTTY 910 - 13KG, 1 GAL PAIL0 - Immediate$7,145.35View Details
Updated: 2026-04-07
Published: 2025-01-21