Image for A18578-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18578-07

DigiKey Part Number
926-A18578-07-ND
Manufacturer
Manufacturer Product Number
A18578-07
Description
TPUTTY 910 - 300CC ALU OPEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler 300cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Type
Liquid Gap Filler
Size / Dimension
300cc Cartridge
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
Red
Thermal Conductivity
9.10W/m-K
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6626,60667 €3.759,64 €
Manufacturers Standard Package
Unit Price without VAT:626,60667 €
Unit Price with VAT:733,12980 €