
A18577-06 | |
|---|---|
DigiKey Part Number | 926-A18577-06-ND |
Manufacturer | |
Manufacturer Product Number | A18577-06 |
Description | TPUTTY 910 - 13KG, 1 GAL PAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 1 gal Pail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 1 gal Pail | |
Usable Temperature Range | -40°F ~ 356°F (-40°C ~ 180°C) | |
Color | Red | |
Thermal Conductivity | 9.10W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.145,35000 € | 7.145,35 € |
| Unit Price without VAT: | 7.145,35000 € |
|---|---|
| Unit Price with VAT: | 8.360,05950 € |

