SFSW Series EMI Panel-Mount Filters
Knowles Syfer’s range of solder-in hermetic panel mount EMI filters offer superior filtering performance in a robust package
Knowles Syfer's SFSW series feed-through EMI filters are designed for soldering directly to a chassis or panel and are suitable for hole diameters of 3.5 mm (0.138"). Featuring a metal body and a hermetic seal on one end with epoxy encapsulation on the other, they offer superior filtering performance in a robust package.
The range provides feed-through capacitor filtering to high frequencies, with capacitance values from 10 pF to 33 nF, utilizing ultra-stable C0G or stable X7R dielectric material. Working voltages are from 100 VDC to 500 VDC, current rating 5 A, and temperature range -55°C to +125°C with no derating for temperature.
The general range of solder-in EMI filters includes sizes from 2.3 mm to 8.75 mm diameter, with voltages from 50 V to 3 kV. Supplied either as a "pin and disc" format for low-cost and space-restricted applications or in metal bodies with epoxy encapsulation. A variety of capacitance values are available from 10 pF to 3.3 µF.
- Harsh environments
- High-reliability medical applications
- A&D
- Space-constrained boards
- Electro-optics
- Precision instruments
- Measurement electronics
SFSW Series of EMI Panel-Mount Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFSWG5000102MX0 | CAP FEEDTHRU 1000PF 500V AXIAL | 88 - Immediate | $17.40 | View Details |
![]() | ![]() | SFSWG5000681MX0 | CAP FEEDTHRU 680PF 500V AXIAL | 100 - Immediate | $17.40 | View Details |
![]() | ![]() | SFSWG5000152MX0 | CAP FEEDTHRU 1500PF 500V AXIAL | 100 - Immediate | $17.40 | View Details |
![]() | ![]() | SFSWG2000153MX0 | CAP FEEDTHRU 0.015UF 200V AXIAL | 74 - Immediate | $17.44 | View Details |
![]() | ![]() | SFSWG5000103MX0 | CAP FEEDTHRU 10000PF 500V AXIAL | 49 - Immediate | $17.44 | View Details |
![]() | ![]() | SFSWG2000223MX0 | CAP FEEDTHRU 0.022UF 200V AXIAL | 69 - Immediate | $18.31 | View Details |
![]() | ![]() | SFSWG5000682MX0 | CAP FEEDTHRU 6800PF 500V AXIAL | 100 - Immediate | $17.44 | View Details |
![]() | ![]() | SFSWG1000333MX0 | CAP FEEDTHRU 0.033UF 100V AXIAL | 70 - Immediate | $17.49 | View Details |
![]() | ![]() | SFSWG5000220ZC0 | CAP FEEDTHRU 22PF 500V AXIAL | 100 - Immediate | $17.52 | View Details |
![]() | ![]() | SFSWG5000100ZC0 | CAP FEEDTHRU 10PF 500V AXIAL | 95 - Immediate | $17.52 | View Details |
![]() | ![]() | SFSWG5000330ZC0 | CAP FEEDTHRU 33PF 500V AXIAL | 100 - Immediate | $17.56 | View Details |
![]() | ![]() | SFSWG5000101MC0 | CAP FEEDTHRU 100PF 500V AXIAL | 46 - Immediate | $17.56 | View Details |
![]() | ![]() | SFSWG5000151MC0 | CAP FEEDTHRU 150PF 500V AXIAL | 100 - Immediate | $17.61 | View Details |
![]() | ![]() | SFSWG5000331MC0 | CAP FEEDTHRU 330PF 500V AXIAL | 100 - Immediate | $17.69 | View Details |
![]() | ![]() | SFSWG5000221MC0 | CAP FEEDTHRU 220PF 500V AXIAL | 90 - Immediate | $17.73 | View Details |
![]() | ![]() | SFSWG5000471MC0 | CAP FEEDTHRU 470PF 500V AXIAL | 200 - Immediate | $17.81 | View Details |
![]() | ![]() | SFSWG5000680ZC0 | CAP FEEDTHRU 68PF 500V AXIAL | 100 - Immediate | $17.61 | View Details |
![]() | ![]() | SFSWG5000470ZC0 | CAP FEEDTHRU 47PF 500V AXIAL | 100 - Immediate | $17.61 | View Details |
![]() | ![]() | SFSWG5000472MX0 | CAP FEEDTHRU 4700PF 500V AXIAL | 96 - Immediate | $17.40 | View Details |
![]() | ![]() | SFSWG5000332MX0 | CAP FEEDTHRU 3300PF 500V AXIAL | 100 - Immediate | $17.40 | View Details |