
SFSWG5000220ZC0 | |
|---|---|
DigiKey Part Number | 1608-SFSWG5000220ZC0-ND |
Manufacturer | |
Manufacturer Product Number | SFSWG5000220ZC0 |
Description | CAP FEEDTHRU 22PF 500V AXIAL |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 500V 5 A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 22 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 500V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 10dB @ 1GHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 10 | 13,94600 € | 139,46 € |
| 50 | 12,51480 € | 625,74 € |
| 100 | 12,07160 € | 1.207,16 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 20,49840 € |

