220 pF Feed Through Capacitor 500V 5 A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSWG5000221MC0

DigiKey Part Number
1608-SFSWG5000221MC0-ND
Manufacturer
Manufacturer Product Number
SFSWG5000221MC0
Description
CAP FEEDTHRU 220PF 500V AXIAL
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 500V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
220 pF
Tolerance
±20%
Voltage - Rated
500V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
10dB @ 100MHz
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,51000 €17,51 €
1013,93900 €139,39 €
5012,51380 €625,69 €
Unit Price without VAT:17,51000 €
Unit Price with VAT:20,48670 €