HC and LC Series Conduction Cooled Capacitors

Cornell Dubilier/Illinois Capacitor conduction cooled capacitors offer massive current handling capabilities for specialized applications

Image of Cornell Dubilier/Illinois Capacitor's HC and LC Series Conduction Cooled CapacitorsCornell Dubilier/Illinois Capacitor's HC and LC series conduction cooled capacitors are robust solutions for resonant power circuity having very high current demands. Large flat copper plates allow the LC series of capacitors to reliably handle the current and voltage in resonant power circuits. The HC series are compact rectangular block types.

With ratings of up to 1,200 ARMS and 1,100 VAC, these capacitors are more than capable of supporting a full range of industrial and high capacity battery-charging applications. Depending on series, parts are designed with single or multiple element construction. Dielectrics are impregnated to reduce the risk of corona within the capacitor.

Features
  • Can be used from 9 kHz to 1 MHz depending on value
  • Up to 1,200 ARMS at the resonant frequency
  • Operating temperature ranges from -40°C to +85°C
  • LC series has large flat copper plates to allow reliable handling the resonating current and voltage
  • HC is a space-saving rectangular block type
  • Single or multiple element construction, impregnated to reduce the risk of internal corona
  • Self-healing polypropylene dielectric
  • Halogen-free, ROHS compliant, and meet UL94V0 as flame retardant
Applications
  • Resonant power supplies
  • RF amplifiers
  • Welding equipment
  • Induction heating
  • Electric vehicle charging stations

HC and LC Series Conduction Cooled Capacitors

ImageManufacturer Part NumberDescriptionVoltage Rating - ACDielectric MaterialMounting TypeAvailable QuantityPriceView Details
CAP FILM 0.33UF 700VAC CHAS MT334HC1700K2CM6CAP FILM 0.33UF 700VAC CHAS MT700VPolypropylene (PP)Chassis Mount26 - Immediate
20 - Factory Stock
$126.28View Details
CAP FILM 0.66UF 600VAC CHAS MT664HC1600K2CM6CAP FILM 0.66UF 600VAC CHAS MT600VPolypropylene (PP)Chassis Mount3 - Immediate$130.06View Details
CAP FILM 0.66UF 700VAC CHAS MT664HC2700K2CM6CAP FILM 0.66UF 700VAC CHAS MT700VPolypropylene (PP)Chassis Mount5 - Immediate$171.66View Details
CAP FILM 0.1UF 10% 1KVAC CHAS MT104HC2102K2CM6CAP FILM 0.1UF 10% 1KVAC CHAS MT1000V (1kV)Polypropylene (PP)Chassis Mount0 - Immediate$151.56View Details
CAP FILM 0.33UF 700VAC CHAS MT334HC3700K2EM8CAP FILM 0.33UF 700VAC CHAS MT700VPolypropylene (PP)Chassis Mount6 - Immediate$227.08View Details
CAP FILM 1UF 10% 600VAC CHAS MT105HC3600K2EM8CAP FILM 1UF 10% 600VAC CHAS MT600VPolypropylene (PP)Chassis Mount0 - Immediate$253.11View Details
CAP FILM 1.32UF 900VAC CHAS MT135HC4900K2EM8CAP FILM 1.32UF 900VAC CHAS MT900VPolypropylene (PP)Chassis Mount4 - Immediate
6 - Factory Stock
$289.61View Details
CAP FILM 0.5UF 700VAC CHAS MT504HC4700K2UM8CAP FILM 0.5UF 700VAC CHAS MT700VPolypropylene (PP)Chassis Mount0 - Immediate$270.24View Details
CAP FILM 10UF 10% 700VAC AXIAL106HC5700KRCAP FILM 10UF 10% 700VAC AXIAL700VPolypropylene (PP)Chassis Mount0 - Immediate$447.77View Details
CAP FILM 3UF 10% 750VAC AXIAL305HC5750KRCAP FILM 3UF 10% 750VAC AXIAL750VPolypropylene (PP)Chassis Mount0 - Immediate$433.99View Details
CAP FILM 0.33UF 1KVAC CHAS MT334HC6102K4TM6CAP FILM 0.33UF 1KVAC CHAS MT1000V (1kV)Polypropylene (PP)Chassis Mount0 - Immediate$369.10View Details
CAP FILM 0.66UF 800VAC CHAS MT664HC6800K2EM8CAP FILM 0.66UF 800VAC CHAS MT800VPolypropylene (PP)Chassis Mount0 - Immediate$369.10View Details
CAP FILM 2.4UF 10% 500VAC SMD245LC3500KL505HM6CAP FILM 2.4UF 10% 500VAC SMD500VPolypropylene (PP)Chassis Mount1 - Immediate
6 - Factory Stock
$149.06View Details
CAP FILM 1.32UF 10% 600VAC SMD135LC3600KL505HM6CAP FILM 1.32UF 10% 600VAC SMD600VPolypropylene (PP)Chassis Mount6 - Immediate$149.06View Details
CAP FILM 10UF 10% 700VAC CHAS MT106LC5700K5PM8CAP FILM 10UF 10% 700VAC CHAS MT700VPolypropylene (PP)Chassis Mount8 - Immediate$304.14View Details
CAP FILM 21UF 10% 500VAC CHAS MT216LC5500K5PM8CAP FILM 21UF 10% 500VAC CHAS MT500VPolypropylene (PP)Chassis Mount0 - Immediate$304.14View Details
Published: 2018-04-10