
106HC5700KR | |
|---|---|
DigiKey Part Number | 1572-1610-ND |
Manufacturer | |
Manufacturer Product Number | 106HC5700KR |
Description | CAP FILM 10UF 10% 700VAC AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP) Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.740" Dia (95.00mm) | |
Height - Seated (Max) | 2.819" (71.60mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | Conduction Cooled; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,77000 € | 447,77 € |
| 10 | 410,63400 € | 4.106,34 € |
| Unit Price without VAT: | 447,77000 € |
|---|---|
| Unit Price with VAT: | 523,89090 € |

