1.32 µF Film Capacitor 900V Polypropylene (PP) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135HC4900K2EM8

DigiKey Part Number
1572-1563-ND
Manufacturer
Manufacturer Product Number
135HC4900K2EM8
Description
CAP FILM 1.32UF 900VAC CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.32 µF Film Capacitor 900V Polypropylene (PP) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
900V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
0.3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
2.205" L x 2.205" W (56.00mm x 56.00mm)
Height - Seated (Max)
1.193" (30.30mm)
Termination
Threaded, Female
Lead Spacing
-
Applications
Conduction Cooled; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1289,61000 €289,61 €
10262,14000 €2.621,40 €
Unit Price without VAT:289,61000 €
Unit Price with VAT:338,84370 €