XFC Series Step-Down Transformers
ERP features their XFC series step-down transformers with 347/480 VAC input and 277 VAC output
ERP Power XFC series of slimline stepdown transformers is designed for use in commercial, industrial, and outdoor lighting applications, where the mains power is 480 VAC (industrial, outdoor) or 347 VAC (Canada) and the required output is 277 VAC. This series is optimized for use with universal input (120 VAC to 277 VAC) LED drivers. All products are UL recognized components for US and Canada unless otherwise specified. Efficiency is typically greater than 90%.
| Features | ||
|
|
|
| Applications | ||
|
|
XFC Series Step-Down Transformers
| Image | Manufacturer Part Number | Description | 1st Connector | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | XFC160-347/480-277 | XFRMR NON-ISOL 347V/480V 160VA | Wire Leads | 10 - Immediate | $33.62 | View Details |
![]() | ![]() | XFC215-347/480-277 | XFRMR NON-ISOL 347V/480V 215VA | Wire Leads | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XFC300-347/480-277 | XFRMR NON-ISOL 347V/480V 300VA | Wire Leads | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XFC450-347/480-277 | XFRMR NON-ISOL 347V/480V 450VA | Wire Leads | 0 - Immediate | See Page for Pricing | View Details |