
XFC160-347/480-277 | |
|---|---|
DigiKey Part Number | 1800-1105-ND |
Manufacturer | |
Manufacturer Product Number | XFC160-347/480-277 |
Description | XFRMR NON-ISOL 347V/480V 160VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 347V, 480V | |
Voltage - Secondary | 277V | |
Power - Max | 160VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,62000 € | 33,62 € |
| 10 | 27,34300 € | 273,43 € |
| Unit Price without VAT: | 33,62000 € |
|---|---|
| Unit Price with VAT: | 39,33540 € |

