XFC300-347/480-277 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: 44,77358 €
Datasheet
XFC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFC300-347/480-277

DigiKey Part Number
1800-1107-ND
Manufacturer
Manufacturer Product Number
XFC300-347/480-277
Description
XFRMR NON-ISOL 347V/480V 300VA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
Type
Autotransformer (Non-Isolated)
Voltage - Primary
347V, 480V
Voltage - Secondary
277V
Power - Max
300VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
3.5 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes