
JR5050CWT-E-U22EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JR5050CWT-E-U22EB0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JR5050CWT-E-U22EB0000-N0000001 |
Description | LED J WARM WHT 2200K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 2200K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 277lm (Typ) | |
Flux @ 25°C, Current - Test | 295lm (Typ) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 5.63V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,54863 € | 5.486,30 € |
| Unit Price without VAT: | 0,54863 € |
|---|---|
| Unit Price with VAT: | 0,64190 € |

