LED Lighting J Series® 5050 White, Warm 2700K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050CWT-E-H27EB0000-N0000001

DigiKey Part Number
2138-JR5050CWT-E-H27EB0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JR5050CWT-E-H27EB0000-N0000001
Description
LED J WARM WHT 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Warm 2700K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
384lm (Typ)
Flux @ 25°C, Current - Test
408lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.63V
Lumens/Watt @ Current - Test
181 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,49962 €4.996,20 €
Unit Price without VAT:0,49962 €
Unit Price with VAT:0,58456 €