Capacitive Sensors with LED Bar Graph
Carlo Gavazzi capacitive proximity sensors feature onboard IO-Link communication for easy communication and customization
The CA18CBxxBPxIO family from Carlo Gavazzi Inc. is a 4th generation TRIPLESHIELD™ capacitive proximity sensor designed for industrial applications. It is suitable for detecting most solid or liquid targets in industries such as plastic and rubber, agriculture, food and beverage, and materials handling. The sensor housing is IP69K-rated and approved by Ecolab for resistance to cleaning and disinfection agents. The TRIPLESHIELD technology enhances immunity to electromagnetic interference (EMI), especially from frequency drives, and improves resistance to humidity and dust. The onboard IO-Link communication enables easy communication and customization of advanced parameter settings.
- LED bar graph for output, signal stability, power ON, and easy adjustment
- Available in M18 with a robust PBT housing, flush or non-flush mounting, and IO-Link
- Sensing range: 2 mm to 10 mm flush or 3 mm to 15 mm non-flush
- Sensitivity adjustment via trimmer, teach-by-wire, or IO-Link parameter
- Supply voltage: 10 VDC to 40 VDC
- Output: PNP, NPN, push-pull, and external input
- Make-and-break switching function
- Protection: reverse polarity, short-circuit, and transients
- Cable and plug versions
- Excellent EMC performance (4th generation TRIPLESHIELD)
- IP69K-rated housing
- Ecolab approved for cleaning and disinfection agents
- IO-Link communication for easy communication and customization
- Adjustable via IO-Link (1 to 100%)
- Operating frequency: 50 Hz
- Part detection on workstations and robots
- Precise part counting along conveyor systems
- Liquid level measurement in non-metallic containers
- Detection of solid materials like paper, plastic, glass, cloth, and wood
- Detection of liquids such as oil, paint, and water
- Level sensing in containers or tanks
- Checking the position of parts in car factories
- Touch input on screens of smartphones and tablets
- Material detection in industrial settings
- Material differentiation
- Material thickness measurement
- Distance measurement between objects
- Pressure measurement in medical devices like blood pressure monitors
- Liquid level control
- Sensing powdered or granulated material
Capacitive Sensors with LED Bar Graph
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CA18CBF08BPA2IO | CAPACITIVE PROXIMITY SENSOR, FLU | 0 - Immediate | $99.72 | View Details |
![]() | ![]() | CA18CBF08BPM1IO | CAPACITIVE PROXIMITY SENSOR, FLU | 5 - Immediate | $108.74 | View Details |
![]() | ![]() | CA18CBN12BPA2IO | CAPACITIVE PROXIMITY SENSOR, NON | 0 - Immediate | $98.18 | View Details |
![]() | ![]() | CA18CBN12BPM1IO | CAPACITIVE PROXIMITY SENSOR, NON | 5 - Immediate | $106.28 | View Details |
![]() | ![]() | CA30CBF16BPA2IO | CAPACITIVE PROXIMITY SENSOR, FLU | 0 - Immediate | $108.15 | View Details |
![]() | ![]() | CA30CBF16BPM1IO | CAPACITIVE PROXIMITY SENSOR, FLU | 5 - Immediate | $117.73 | View Details |
![]() | ![]() | CA30CBN25BPA2IO | CAPACITIVE PROXIMITY SENSOR, NON | 0 - Immediate | $106.62 | View Details |
![]() | ![]() | CA30CBN25BPM1IO | CAPACITIVE PROXIMITY SENSOR, NON | 3 - Immediate | $115.28 | View Details |