Capacitive Proximity Sensor 0.984" (25mm) IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA30CBN25BPA2IO

DigiKey Part Number
1864-CA30CBN25BPA2IO-ND
Manufacturer
Manufacturer Product Number
CA30CBN25BPA2IO
Description
CAPACITIVE PROXIMITY SENSOR, NON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.984" (25mm) IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30CBN25BPA2IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.984" (25mm)
Output Type
Push-Pull, NPN/PNP-NC/NO
Response Frequency
-
Shielding
Shielded
Material - Body
-
Voltage - Supply
10V ~ 140V
Termination Style
Cable
Operating Temperature
-30°C ~ 85°C
Ingress Protection
IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5107,96000 €539,80 €
Manufacturers Standard Package
Unit Price without VAT:107,96000 €
Unit Price with VAT:126,31320 €