
CA30CBF16BPA2IO | |
|---|---|
DigiKey Part Number | 1864-CA30CBF16BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | CA30CBF16BPA2IO |
Description | CAPACITIVE PROXIMITY SENSOR, FLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.63" (16mm) IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CBF16BPA2IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.63" (16mm) | |
Output Type | Push-Pull, NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 10V ~ 140V | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 109,51400 € | 547,57 € |
| Unit Price without VAT: | 109,51400 € |
|---|---|
| Unit Price with VAT: | 128,13138 € |


