75 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ750

DigiKey Part Number
RHM75KTR-ND - Tape & Reel (TR)
RHM75KCT-ND - Cut Tape (CT)
RHM75KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ750
Description
RES 75 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR10EZPF75R0Rohm Semiconductor103.276RHM75.0AECT-ND0,16000 €Parametric Equivalent
ERJ-P06J750VPanasonic Industry31.237P75ADCT-ND0,12000 €Direct
CRCW080575R0FKEAHPVishay Dale18.191541-75.0TCT-ND0,15000 €Parametric Equivalent
CRCW080575R0JNEAHPVishay Dale4.961541-CRCW080575R0JNEAHPCT-ND0,18000 €Parametric Equivalent
In-Stock: 3.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03900 €1,95 €
1000,03310 €3,31 €
2500,02708 €6,77 €
5000,02362 €11,81 €
1.0000,02092 €20,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01660 €83,00 €
10.0000,01535 €153,50 €
15.0000,01474 €221,10 €
25.0000,01408 €352,00 €
35.0000,01370 €479,50 €
50.0000,01334 €667,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €