
CRCW080575R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080575R0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW080575R0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW080575R0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080575R0JNEAHP |
Description | RES SMD 75 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080575R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080575R0FKEAHP | Vishay Dale | 18.191 | 541-75.0TCT-ND | 0,15000 € | Parametric Equivalent |
| ERJ-P06J750V | Panasonic Industry | 31.237 | P75ADCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04392 € | 10,98 € |
| 500 | 0,03906 € | 19,53 € |
| 1.000 | 0,03520 € | 35,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02794 € | 139,70 € |
| 10.000 | 0,02621 € | 262,10 € |
| 15.000 | 0,02537 € | 380,55 € |
| 25.000 | 0,02446 € | 611,50 € |
| 35.000 | 0,02394 € | 837,90 € |
| 50.000 | 0,02344 € | 1.172,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

