
0603ESDA-MLP7 | |
|---|---|
DigiKey Part Number | 283-0603ESDA-MLP7TR-ND - Tape & Reel (TR) 283-0603ESDA-MLP7CT-ND - Cut Tape (CT) 283-0603ESDA-MLP7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ESDA-MLP7 |
Description | TVS DEVICE POLYMER 35V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 35V Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,21316 € | 106,58 € |
| 1.000 | 0,19166 € | 191,66 € |
| 2.000 | 0,17358 € | 347,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14971 € | 748,55 € |
| 10.000 | 0,13794 € | 1.379,40 € |
| 15.000 | 0,13194 € | 1.979,10 € |
| 25.000 | 0,12520 € | 3.130,00 € |
| 35.000 | 0,12121 € | 4.242,35 € |
| 50.000 | 0,11733 € | 5.866,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |











